09 4911 00 04 | binder

Panel plug, 4 pole, solder connection, push pull, straight, 09 4911 00 04

Order No.: 66P1525
EAN: 4099889699838
MPN:
09 4911 00 04
Series: 430
09 4911 00 04 binder Other Circular Connectors Image 1
09 4911 00 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
23.4906 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
23.49 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4906 €
10 pcs.
22.0864 €
50 pcs.
20.7536 €
100 pcs.
19.5041 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature connector, 09-4911-00-04, BINDER

Push-Pull Male panel mount connector, Contacts: 4, shieldable, solder, IP67.

Features

  • Contact material: CuZn
  • Pollution degree: 2
  • Overvoltage category: I
Technical specifications
Filter Property Value
Version panel plug
Cable cross-section 0.25 mm²
Pin number 4 pole
Orientation straight
Contact connection solder connection
Type of locking push pull
Assembly panel mounting
Additional parts equipped
contact surface gold-plated
Shell Material PUR/PA
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No