09 4912 00 04 | binder
Panel socket, 4 pole, solder connection, push pull, straight, 09 4912 00 04
Unit Price (€ / pc.)
23.0860 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
23.09 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0860 €
10 pcs.
20.3252 €
50 pcs.
18.9448 €
150 pcs.
18.0999 €
500 pcs.
17.1717 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09-4912-00-04, Franz Binder
Push-Pull Female connector, poles 4, shieldable, solder, IP67
Technical specifications
Version | Einbaubuchse | |
Shell Material | PUR/PA | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Push-Pull |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |