09 4912 025 04 | binder
Panel socket, 4 pole, solder connection, push pull, straight, 09 4912 025 04
Unit Price (€ / pc.)
14.6608 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.66 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6608 €
10 pcs.
13.6374 €
50 pcs.
12.6854 €
100 pcs.
11.8048 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09 4912 025 04, binder
Push-Pull Female panel mount connector, Contacts: 4, unshielded, solder, IP40.
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |