09 4915 00 05 | binder

Panel plug, 5 pole, solder connection, push pull, straight, 09 4915 00 05

Order No.: 70P0294
EAN: 4099891695163
MPN:
09 4915 00 05
Series: 430
09 4915 00 05 binder Other Circular Connectors Image 1
09 4915 00 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
21.0987 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.10 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0987 €
10 pcs.
19.8373 €
50 pcs.
18.6473 €
100 pcs.
17.5287 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 09 4915 00 05, binder

Push-Pull Male panel mount connector, Contacts: 5, shieldable, solder, IP67.

Technical specifications
Ausführung Einbaustecker
Bestückung bestückt
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,25 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 5-polig
Verriegelung Push-Pull
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No