09 4915 081 05 | binder

Panel plug, 5 pole, solder connection, push pull, straight, 09 4915 081 05

Order No.: 70P0297
EAN: 4099891695194
MPN:
09 4915 081 05
Series: 430
binder
09 4915 081 05 binder Other Circular Connectors Image 1
09 4915 081 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
24.3117 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.31 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3117 €
10 pcs.
22.8599 €
25 pcs.
21.4914 €
50 pcs.
20.1943 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 09 4915 081 05, binder

Push-Pull Male panel mount connector, Contacts: 5, shieldable, solder, IP67, front fastened.

Technical specifications
Version panel plug
Additional parts equipped
Contact connection solder connection
contact surface gold-plated
Cable cross-section 0.25 mm²
Assembly panel mounting
Orientation straight
Pin number 5 pole
Type of locking push pull
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No