09 4916 00 05 | binder
Panel socket, 5 pole, solder connection, push pull, straight, 09 4916 00 05
Unit Price (€ / pc.)
13.7564 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.76 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7564 €
10 pcs.
12.7925 €
50 pcs.
11.7691 €
100 pcs.
10.7100 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09-4916-00-05, Franz Binder
Push-Pull Female connector, poles 5, shieldable, solder, IP67
Technical specifications
Version | Einbaubuchse | |
Shell Material | PUR/PA | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Push-Pull |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |