09 4916 081 05 | binder
Panel socket, 5 pole, solder connection, push pull, straight, 09 4916 081 05
Unit Price (€ / pc.)
25.9182 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.92 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9182 €
10 pcs.
24.1094 €
25 pcs.
22.1935 €
50 pcs.
19.9563 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09 4916 081 05, binder
Push-Pull Female panel mount connector, Contacts: 5, shieldable, solder, IP67, front fastened.
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,25 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Push-Pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |