09 4927 015 07 | binder

Panel plug, 7 pole, solder connection, push pull, straight, 09 4927 015 07

Order No.: 70P0302
EAN: 4099891695248
MPN:
09 4927 015 07
Series: 430
09 4927 015 07 binder Other Circular Connectors Image 1
09 4927 015 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
17.3978 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.40 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3978 €
10 pcs.
16.3625 €
50 pcs.
15.3867 €
100 pcs.
14.4585 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 09 4927 015 07, binder

Push-Pull Male panel mount connector, Contacts: 7, unshielded, solder, IP67.

Technical specifications
Ausführung Einbaustecker
Bestückung bestückt
Kontaktanschluss Lötanschluss
Kontaktoberfläche vergoldet
Leiterquerschnitt 0,14 mm²
Montage Panelmontage
Orientierung gerade
Polzahl 7-polig
Verriegelung Push-Pull
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No