09 4927 025 07 | binder
Panel plug, 7 pole, solder connection, push pull, straight, 09 4927 025 07
Unit Price (€ / pc.)
17.2193 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.22 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2193 €
10 pcs.
16.0174 €
50 pcs.
14.8988 €
100 pcs.
13.8635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09 4927 025 07, binder
Push-Pull Male panel mount connector, Contacts: 7, unshielded, solder, IP40.
Technical specifications
Version | panel plug | |
Additional parts | equipped | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Cable cross-section | 0.14 mm² | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 7 pole | |
Type of locking | push pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |