09 4927 080 07 | binder

Panel plug, 7 pole, solder connection, push pull, straight, 09 4927 080 07

Order No.: 70P0303
EAN: 4099891695255
MPN:
09 4927 080 07
Series: 430
09 4927 080 07 binder Other Circular Connectors Image 1
09 4927 080 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
19.3613 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.36 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3613 €
10 pcs.
18.1951 €
50 pcs.
17.1003 €
100 pcs.
16.0769 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 09 4927 080 07, binder

Push-Pull Male panel mount connector, Contacts: 7, unshielded, solder, IP67, front fastened.

Technical specifications
Version Einbaustecker
Additional parts bestückt
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,14 mm²
Assembly Panelmontage
Orientation gerade
Pin number 7-polig
Type of locking Push-Pull
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No