09 4927 081 07 | binder
Panel plug, 7 pole, solder connection, push pull, straight, 09 4927 081 07
Unit Price (€ / pc.)
25.8468 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.85 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8468 €
10 pcs.
24.2879 €
25 pcs.
22.8361 €
50 pcs.
21.4676 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09 4927 081 07, binder
Push-Pull Male panel mount connector, Contacts: 7, shieldable, solder, IP67, front fastened.
Technical specifications
Version | panel plug | |
Additional parts | equipped | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Cable cross-section | 0.14 mm² | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 7 pole | |
Type of locking | push pull |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |