09 4928 00 07 | binder
Panel socket, 7 pole, solder connection, push pull, straight, 09 4928 00 07
Unit Price (€ / pc.)
30.1308 € *
Available: 15 pcs.
Leadtime: On Request **
Total Price:
30.13 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1308 €
10 pcs.
26.5132 €
50 pcs.
24.7044 €
150 pcs.
23.6215 €
500 pcs.
22.4196 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09-4928-00-07, Franz Binder
Push-Pull Female connector, poles 7, shieldable, solder, IP67
Technical specifications
Version | Einbaubuchse | |
Shell Material | PUR/PA | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Cable cross-section | 0,14 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 7-polig | |
Type of locking | Push-Pull |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |