09 4928 081 07 | binder

Panel socket, 7 pole, solder connection, push pull, straight, 09 4928 081 07

Order No.: 66P1554
EAN: 4099889729498
MPN:
09 4928 081 07
Series: 430
09 4928 081 07 binder Other Circular Connectors Image 1
09 4928 081 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
25.8468 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25.85 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8468 €
10 pcs.
24.2879 €
25 pcs.
22.8361 €
50 pcs.
21.4676 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount, 09-4928-081-07, Binder

Push-Pull female panel mount connector

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material PA
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,14 mm²
Assembly Frontmontage
Orientation gerade
Pin number 7-polig
Type of locking Push-Pull
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei