09 4931 015 08 | binder

Panel plug, 8 pole, solder connection, push pull, straight, 09 4931 015 08

Order No.: 70P0308
EAN: 4099891695309
MPN:
09 4931 015 08
Series: 430
09 4931 015 08 binder Other Circular Connectors Image 1
09 4931 015 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
21.9555 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.96 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9555 €
10 pcs.
20.6346 €
50 pcs.
19.3970 €
100 pcs.
18.2308 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male panel mount connector, 09 4931 015 08, binder

Push-Pull Male panel mount connector, Contacts: 8, unshielded, solder, IP67.

Technical specifications
Version Einbaustecker
Additional parts bestückt
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,14 mm²
Assembly Panelmontage
Orientation gerade
Pin number 8-polig
Type of locking Push-Pull
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No