09 4932 081 08 | binder

Panel socket, 8 pole, solder connection, push pull, straight, 09 4932 081 08

Order No.: 70P0316
EAN: 4099891695385
MPN:
09 4932 081 08
Series: 430
09 4932 081 08 binder Other Circular Connectors Image 1
09 4932 081 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
30.2379 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.24 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2379 €
10 pcs.
28.4291 €
25 pcs.
26.4299 €
50 pcs.
24.5735 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female panel mount connector, 09 4932 081 08, binder

Push-Pull Female panel mount connector, Contacts: 8, shieldable, solder, IP67, front fastened.

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,14 mm²
Assembly Panelmontage
Orientation gerade
Pin number 8-polig
Type of locking Push-Pull
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No