09 6492 000 05 | binder
Panel socket, 4 pole + PE, crimp connection, bayonet locking, straight, 09 6492 000 05
Unit Price (€ / pc.)
13.6374 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.64 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6374 €
10 pcs.
12.6973 €
50 pcs.
11.8048 €
100 pcs.
10.9718 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09 6492 000 05, binder
Bayonet HEC Female panel mount connector, Contacts: 4+PE, unshielded, crimping, IP68/IP69K, UL, VDE.
Technical specifications
Version | Einbaubuchse | |
Additional parts | unbestückt | |
Shell Material | PA | |
Contact connection | Crimpanschluss | |
Cable cross-section | 2,5-6,0 mm² | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4-polig + PE | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |