09 6503 000 08 | binder
Panel plug, 4 + 3 polig + PE, crimp connection, bayonet locking, straight, 09 6503 000 08
Unit Price (€ / pc.)
13.4708 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.47 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4708 €
10 pcs.
12.5307 €
50 pcs.
11.6620 €
100 pcs.
10.4958 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09 6503 000 08, binder
Bayonet HEC Male panel mount connector, Contacts: 4+3+PE, unshielded, crimping, IP68/IP69K, UL, VDE.
Technical specifications
Version | Einbaustecker | |
Additional parts | unbestückt | |
Shell Material | PA | |
Contact connection | Crimpanschluss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 4 + 3-polig + PE | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |