09 6504 000 08 | binder
Panel socket, 4 + 3 polig + PE, crimp connection, bayonet locking, straight, 09 6504 000 08
Unit Price (€ / pc.)
12.2213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.22 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2213 €
10 pcs.
11.3645 €
50 pcs.
10.5791 €
100 pcs.
9.5200 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature connector, 09-6504-000-08, BINDER
Bayonet HEC Female panel mount connector, Contacts: 4+3+PE, unshielded, crimp.
Features
- Material of housing: PA
- Degree of protection: IP68
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Einbaubuchse | |
Additional parts | bestückt | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 4 + 3-polig + PE | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |