09 6519 100 12 | binder
Panel plug, 12 pole, crimp connection, bayonet locking, straight, 09 6519 100 12
Unit Price (€ / pc.)
17.7905 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.79 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7905 €
10 pcs.
16.7314 €
50 pcs.
15.7199 €
100 pcs.
14.7798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male panel mount connector, 09 6519 100 12, binder
Bayonet HEC Male panel mount connector, Contacts: 12, unshielded, crimping, IP68/IP69K, UL, VDE.
Technical specifications
Version | Einbaustecker | |
Additional parts | unbestückt | |
Shell Material | PA | |
Contact connection | Crimpanschluss | |
Assembly | Panelmontage | |
Orientation | gerade | |
Pin number | 12-polig | |
Type of locking | Bajonettverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |