09 6520 200 12 | binder
Panel socket, 12 pole, crimp connection, bayonet locking, straight, 09 6520 200 12
Unit Price (€ / pc.)
19.8016 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.80 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8016 €
10 pcs.
18.6116 €
50 pcs.
17.5049 €
100 pcs.
16.4577 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female panel mount connector, 09 6520 200 12, binder
Bayonet HEC Female panel mount connector, Contacts: 12, unshielded, crimping, IP68/IP69K, UL, VDE.
Technical specifications
Version | panel socket | |
Additional parts | unequipped | |
Shell Material | PA | |
Contact connection | crimp connection | |
Cable cross-section | 0.14-0.75 mm² | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 12 pole | |
Type of locking | bayonet locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |