09 9478 00 07 | binder
Panel socket, 7 pole, solder cup, bayonet locking, straight, 09 9478 00 07
SubMiniature circular connector, type Binder 710.
With bayonet lock; Male contact: CuZn. Female contact: CuSn. Contact finish: gold-plated. Solder terminals: max. 0.14 mm². Female contact carrier and receptacle housing: PA 66 to UL 94 V-0. Male contact carrier: PBT to UL 94 V-0. Cable housing: PA 12 to UL 94 HB. Rated voltage: 125 VAC. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 40. Operating temperatures: - 40 to +85 °C. Insertion/removal cycles: min. 500.
Female panel mount connector, type 710.
Technical attributes (type, number of poles, rated current (+40 °C), cable outlet): 09-9478-00-07, 7-pole, 1.0 A
Ausführung | Einbaubuchse | |
Bestückung | bestückt | |
Gehäusematerial | PA | |
Kontaktanschluss | Lötkelch | |
Kontaktoberfläche | vergoldet | |
Leiterquerschnitt | 0,25 mm² | |
Montage | Leiterplattenmontage | |
Orientierung | gerade | |
Polzahl | 7-polig | |
Verriegelung | Bajonettverriegelung |
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |