09 9482 00 08 | binder

Panel socket, 8 pole, solder cup, bayonet locking, straight, 09 9482 00 08

Order No.: 67F4654
EAN: 4099889731484
MPN:
09 9482 00 08
Series: 710
09 9482 00 08 binder Other Circular Connectors Image 1
09 9482 00 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.4355 € *
Available: 16 pcs.
Leadtime: On Request **
Total Price:
12.44 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4355 €
10 pcs.
10.9480 €
50 pcs.
10.1983 €
150 pcs.
9.7580 €
500 pcs.
9.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale

SubMiniature circular connector, type Binder 710.

With bayonet lock; Male contact: CuZn. Female contact: CuSn. Contact finish: gold-plated. Solder terminals: max. 0.14 mm². Female contact carrier and receptacle housing: PA 66 to UL 94 V-0. Male contact carrier: PBT to UL 94 V-0. Cable housing: PA 12 to UL 94 HB. Rated voltage: 125 VAC. Test surge voltage: 1750 V. Insulation resistance: 10 Gohm. Degree of protection: IP 40. Operating temperatures: - 40 to +85 °C. Insertion/removal cycles: min. 500.

Female panel mount connector, type 710.

Technical attributes (type, number of poles, rated current (+40 °C), cable outlet): 09-9482-00-08, 8-pole, 1.0 A

Technical specifications
Version Einbaubuchse
Additional parts bestückt
Shell Material PA
Contact connection Lötkelch
contact surface vergoldet
Cable cross-section 0,14 mm²
Assembly Leiterplattenmontage
Orientation gerade
Pin number 8-polig
Type of locking Bajonettverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei