09 9747 70 03 | binder
Plug, 3 pole, solder cup, snap lock, straight, 09 9747 70 03
Unit Price (€ / pc.)
6.0452 € *
Available: 132 pcs.
Next delivery: 20 pcs. on 2025-04-28
Leadtime: On Request **
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.3074 €
100 pcs.
4.6648 €
250 pcs.
4.4982 €
1000 pcs.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale
SubMiniature circular connector, type Binder 719.
With snap lock, compact dimensions and high reliability; Contact finish: gold-plated. Cable termination: solder contacts, max. 0.25 mm². Contact carrier and housing: PA 12 (UL 94 HB). Cable outlet: 3.6 to 5.0 mm, with strain relief. Degree of protection in mated state (IEC 60529): IP 40. Rated voltage: 60 V. Test surge voltage: 910 V. Rated current: (at 40 °C): 3.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: –25 to +70 °C.
Cable plug connectors, type 719.
Type: 09-9747-70-03, 3-pole
Technical specifications
Version | Stecker | |
Cable cross-section | 0,25 mm² | |
Pin number | 3-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schnappverriegelung | |
Cable diameter | 2,5 bis 4 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |