09 9747 71 03 | binder

Plug, 3 pole, solder connection, snap lock, straight, 09 9747 71 03

Order No.: 66P1593
EAN: 4099879090140
MPN:
09 9747 71 03
Series: 719
09 9747 71 03 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
7.2233 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
10 pcs.
6.3546 €
100 pcs.
5.5811 €
250 pcs.
5.3431 €
1000 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 09-9747-71-03, Franz Binder

Snap-In IP40 Male connector, poles 3, 4.0-5.0 mm, unshielded, solder, IP40

Technical specifications
Version Stecker
Shell Material PA
Cable diameter 4 bis 5 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 3-polig
Type of locking Schnappverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei