09 9749 20 03 | binder

Panel plug, 3 pole, solder cup, snap lock, straight, 09 9749 20 03

Order No.: 67F510
EAN: 4099889731583
MPN:
09 9749 20 03
Series: 719
09 9749 20 03 binder Other Circular Connectors Image 1
09 9749 20 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.2717 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.6410 €
100 pcs.
4.0698 €
250 pcs.
3.9151 €
1000 pcs.
3.6652 €
*incl. VAT plus shipping costs
Subject to prior sale

SubMiniature circular connector, type Binder 719.

With snap lock, compact dimensions and high reliability; Contact finish: gold-plated. Cable termination: solder contacts, max. 0.25 mm². Contact carrier and housing: PA 12 (UL 94 HB). Cable outlet: 3.6 to 5.0 mm, with strain relief. Degree of protection in mated state (IEC 60529): IP 40. Rated voltage: 60 V. Test surge voltage: 910 V. Rated current: (at 40 °C): 3.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: –25 to +70 °C.

Male panel mount connectors, PCB solder pins, type 719.

Type: 09-9749-20-03, 3-pole

Technical specifications
Filter Property Value
Version panel plug
Pin number 3 pole
Orientation straight
Contact connection solder cup
Type of locking snap lock
Assembly PCB mounting
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No