09 9767 70 04 | binder
Plug, 4 pole, solder cup, snap lock, straight, 09 9767 70 04
Unit Price (€ / pc.)
7.3304 € *
Available: 269 pcs.
Leadtime: On Request **
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.4498 €
100 pcs.
5.6644 €
250 pcs.
5.4383 €
1000 pcs.
5.0813 €
*incl. VAT plus shipping costs
**Subject to prior sale
SubMiniature circular connector, type Binder 719.
With snap lock, compact dimensions and high reliability; Contact finish: gold-plated. Cable termination: solder contacts, max. 0.25 mm². Contact carrier and housing: PA 12 (UL 94 HB). Cable outlet: 3.6 to 5.0 mm, with strain relief. Degree of protection in mated state (IEC 60529): IP 40. Rated voltage: 60 V. Test surge voltage: 910 V. Rated current: (at 40 °C): 3.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: –25 to +70 °C.
Cable plug connectors, type 719.
Type: 09-9767-70-04, 4-pole
Technical specifications
Version | Stecker | |
Cable cross-section | 0,25 mm² | |
Pin number | 4-polig | |
Orientation | gerade | |
Contact connection | Lötkelch | |
Type of locking | Schnappverriegelung | |
Cable diameter | 3,6 bis 5 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |