09 9789 00 05 | binder

Plug, 5 pole, solder connection, snap lock, straight, 09 9789 00 05

Order No.: 66P1617
EAN: 4099879091079
MPN:
09 9789 00 05
Series: 719
09 9789 00 05 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
8.6037 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
8.60 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6037 €
10 pcs.
7.5684 €
100 pcs.
6.6402 €
250 pcs.
6.3784 €
1000 pcs.
5.9738 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 09-9789-00-05, Franz Binder

Snap-In IP40 Male connector, poles 5, 3.6 mm, unshielded, solder, IP40

Technical specifications
Version Stecker
Shell Material PA
Cable diameter max. 3,6 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 5-polig
Type of locking Schnappverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei