09 9790 00 05 | binder

Jack, 5 pole, solder connection, snap lock, straight, 09 9790 00 05

Order No.: 66P1620
EAN: 4099879091086
MPN:
09 9790 00 05
Series: 719
09 9790 00 05 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
6.8306 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.83 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8306 €
10 pcs.
6.3427 €
50 pcs.
5.8429 €
100 pcs.
5.3193 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female cable connector, 09-9790-00-05, Franz Binder

Snap-In IP40 Female connector, poles 5, 3.6 mm, unshielded, solder, IP40

Technical specifications
Version Kupplung
Shell Material PA
Cable diameter max. 3,6 mm
Contact connection Lötanschluss
contact surface vergoldet
Cable cross-section 0,25 mm²
Assembly Kabelmontage
Orientation gerade
Pin number 5-polig
Type of locking Schnappverriegelung
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei