09 9792 30 05 | binder

Panel socket, 5 pole, solder cup, snap lock, straight, 09 9792 30 05

Order No.: 67F524
EAN: 4099889731620
MPN:
09 9792 30 05
Series: 719
09 9792 30 05 binder Other Circular Connectors Image 1
09 9792 30 05 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.2947 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
10 pcs.
6.4141 €
100 pcs.
5.6406 €
250 pcs.
5.4145 €
1000 pcs.
5.0575 €
*incl. VAT plus shipping costs
**Subject to prior sale

SubMiniature circular connector, type Binder 719.

With snap lock, compact dimensions and high reliability; Contact finish: gold-plated. Cable termination: solder contacts, max. 0.25 mm². Contact carrier and housing: PA 12 (UL 94 HB). Cable outlet: 3.6 to 5.0 mm, with strain relief. Degree of protection in mated state (IEC 60529): IP 40. Rated voltage: 60 V. Test surge voltage: 910 V. Rated current: (at 40 °C): 3.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: –25 to +70 °C.

Female panel mount connector, solder terminals, type 719.

Type: 09-9792-30-05, 5-pole

Technical specifications
Version Einbaubuchse
Cable cross-section 0,25 mm²
Pin number 5-polig
Orientation gerade
Contact connection Lötkelch
Type of locking Schnappverriegelung
Cable diameter 3,6 bis 5 mm
Assembly Leiterplattenmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei