99 0095 102 05 | binder
Plug, 5 pole, solder connection, screw locking, straight, 99 0095 102 05
Unit Price (€ / pc.)
11.1622 € *
Available: 27 pcs.
Leadtime: On Request **
Total Price:
11.16 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1622 €
10 pcs.
9.8294 €
50 pcs.
9.1630 €
150 pcs.
8.7465 €
500 pcs.
8.3062 €
*incl. VAT plus shipping costs
**Subject to prior sale
Subminiature connector, 99 0095 102 05, BINDER
M9 IP40 Male cable connector, Contacts: 5, 4.0-5.0 mm, unshielded, solder, IP40.
Features
- Contact material: CuZn
- Degree of protection: IP40
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
Version | Stecker | |
Contact connection | Lötanschluss | |
contact surface | vergoldet | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 5-polig | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |