99 0102 77 02 | binder
Angle coupling, 2 pole, solder connection, screw locking, angled, 99 0102 77 02
Unit Price (€ / pc.)
26.0372 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.04 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0372 €
10 pcs.
24.4664 €
25 pcs.
23.0027 €
50 pcs.
21.6223 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female angled connector, 99 0102 77 02, binder
M16 IP67 Female angled connector, Contacts: 2, 6.0-8.0 mm, unshielded, solder, IP67.
Technical specifications
Version | Winkelkupplung | |
Cable cross-section | 0,75 mm² | |
Pin number | 2-polig | |
Orientation | abgewinkelt | |
Contact connection | Lötanschluss | |
Type of locking | Schraubverriegelung | |
Cable diameter | 6 bis 8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | vergoldet | |
Shell Material | PA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |