99 0109 75 04 | binder

Angle plug, 4 pole, solder connection, screw locking, angled, 99 0109 75 04

Order No.: 70P1579
EAN: 4099891703929
MPN:
99 0109 75 04
Series: 723
99 0109 75 04 binder Other Circular Connectors Image 1
99 0109 75 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
24.7996 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.80 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7996 €
10 pcs.
23.3002 €
25 pcs.
21.8960 €
50 pcs.
20.5870 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99 0109 75 04, binder

M16 IP67 Male angled connector, Contacts: 4, 6.0-8.0 mm, unshielded, solder, IP67.

Technical specifications
Version Winkelstecker
Cable cross-section 0,75 mm²
Pin number 4-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No