99 0110 106 04 | binder

Angle coupling, 4 pole, solder connection, screw locking, angled, 99 0110 106 04

Order No.: 70P1581
EAN: 4099891703943
MPN:
99 0110 106 04
Series: 723
99 0110 106 04 binder Other Circular Connectors Image 1
99 0110 106 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
25.7873 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.79 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7873 €
10 pcs.
24.2522 €
25 pcs.
22.8004 €
50 pcs.
21.4319 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female angled connector, 99 0110 106 04, binder

M16 IP67 Female angled connector, Contacts: 4, 4.0-6.0 mm, unshielded, solder, IP67.

Technical specifications
Version Winkelkupplung
Cable cross-section 0,75 mm²
Pin number 4-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No