99 0110 118 04 | binder

Angle coupling, 4 pole, solder connection, screw locking, angled, 99 0110 118 04

Order No.: 70P1582
EAN: 4099891703950
MPN:
99 0110 118 04
Series: 723
99 0110 118 04 binder Other Circular Connectors Image 1
99 0110 118 04 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
27.1558 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.16 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1558 €
10 pcs.
25.5136 €
25 pcs.
23.9904 €
50 pcs.
22.5505 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female angled connector, 99 0110 118 04, binder

M16 IP67 Female angled connector, Contacts: 4, 4.0-6.0 mm, unshielded, solder, IP67.

Technical specifications
Version Winkelkupplung
Cable cross-section 0,75 mm²
Pin number 4-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 4 bis 6 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No