99 0125 77 07 | binder

Angle plug, 7 pole, solder connection, screw locking, angled, 99 0125 77 07

Order No.: 70P1602
EAN: 4099891704155
MPN:
99 0125 77 07
Series: 723
99 0125 77 07 binder Other Circular Connectors Image 1
99 0125 77 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
31.2851 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.29 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2851 €
10 pcs.
29.4049 €
25 pcs.
27.3581 €
50 pcs.
25.4422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99 0125 77 07, binder

M16 IP67 Male angled connector, Contacts: 7, 6.0-8.0 mm, unshielded, solder, IP67.

Technical specifications
Version Winkelstecker
Cable cross-section 0,75 mm²
Pin number 7-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No