99 0126 77 07 | binder

Angle coupling, 7 pole, solder connection, screw locking, angled, 99 0126 77 07

Order No.: 70P1604
EAN: 4099891704179
MPN:
99 0126 77 07
Series: 723
99 0126 77 07 binder Other Circular Connectors Image 1
99 0126 77 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
29.3573 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.36 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3573 €
10 pcs.
27.5961 €
25 pcs.
25.9539 €
50 pcs.
24.3831 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female angled connector, 99 0126 77 07, binder

M16 IP67 Female angled connector, Contacts: 7, 6.0-8.0 mm, unshielded, solder, IP67.

Technical specifications
Version Winkelkupplung
Cable cross-section 0,75 mm²
Pin number 7-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No