99 0129 75 12 | binder

Angle plug, 12 pole, solder connection, screw locking, angled, 99 0129 75 12

Order No.: 66P3078
EAN: 4099889700367
MPN:
99 0129 75 12
Series: 723
99 0129 75 12 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
26.9892 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.99 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9892 €
10 pcs.
25.3827 €
25 pcs.
23.8595 €
50 pcs.
22.4315 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature connector, 99-0129-75-12, BINDER

M16 IP67 Male angled connector, Contacts: 12, 6.0-8.0 mm, unshielded, solder, IP67.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Version Winkelstecker
Cable cross-section 0,25 mm²
Pin number 12-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei