99 0133 12 02 | binder

Angle plug, 2 pole, solder connection, screw locking, angled, 99 0133 12 02

Order No.: 70P0794
EAN: 4099891699703
MPN:
99 0133 12 02
Series: 682
99 0133 12 02 binder Other Circular Connectors Image 1
99 0133 12 02 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.1610 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
10 pcs.
13.1614 €
50 pcs.
12.2451 €
100 pcs.
11.3764 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99 0133 12 02, binder

M16 IP40 Male angled connector, Contacts: 2, 6.0-8.0 mm, shieldable, solder, IP40.

Technical specifications
Version Winkelstecker
Cable cross-section 0,75 mm²
Pin number 2-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material Zinkdruckguss
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No