99 0134 12 02 | binder

Angle coupling, 2 pole, solder connection, screw locking, angled, 99 0134 12 02

Order No.: 70P0796
EAN: 4099891699727
MPN:
99 0134 12 02
Series: 682
99 0134 12 02 binder Other Circular Connectors Image 1
99 0134 12 02 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.7917 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.79 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7917 €
10 pcs.
13.7564 €
50 pcs.
12.8044 €
100 pcs.
11.9119 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female angled connector, 99 0134 12 02, binder

M16 IP40 Female angled connector, Contacts: 2, 6.0-8.0 mm, shieldable, solder, IP40.

Technical specifications
Version Winkelkupplung
Cable cross-section 0,75 mm²
Pin number 2-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material Zinkdruckguss
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No