99 0143 12 06 | binder
Angle plug, 6 pole, solder cup, screw locking, angled, 99 0143 12 06
Unit Price (€ / pc.)
17.0765 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
17.08 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0765 €
10 pcs.
15.0297 €
50 pcs.
14.0182 €
150 pcs.
13.3875 €
500 pcs.
12.7092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 99-0143-12-06, Binder
M16 IP40 male angled connector, Contacts: 6 DIN, 6.0 - 8.0 mm, shieldable, solder, IP40
Technical Data
- Contact connection: Solder cup
- Rated voltage: 30 V
- Number of positions: 6
- Housing material: PA
- Contact plating: Ag (silver)
Technical specifications
Version | Winkelstecker | |
Cable cross-section | 0,75 mm² | |
Pin number | 6-polig | |
Orientation | abgewinkelt | |
Contact connection | Lötkelch | |
Type of locking | Schraubverriegelung | |
Cable diameter | 6 bis 8 mm | |
Assembly | Kabelmontage | |
Additional parts | bestückt | |
contact surface | versilbert | |
Shell Material | Zinkdruckguss |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |