99 0144 12 06 | binder

Angle coupling, 6 pole, solder connection, screw locking, angled, 99 0144 12 06

Order No.: 67F5671
EAN: 4099891693282
MPN:
99 0144 12 06
Series: 682
99 0144 12 06 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
13.4470 € *
Available: 33 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
13.45 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4470 €
10 pcs.
12.4950 €
50 pcs.
11.6263 €
100 pcs.
10.8171 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket connector, 99 0144 12 06, Franz Binder

M16 Female angled connector, Contacts: 6 (06-a), 6.0-8.0 mm, shieldable, solder, IP40.

Technical specifications
Version Winkelkupplung
Shell Material Zinkdruckguss
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 6-polig
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes