99 0153 12 08 | binder

Angle plug, 8 pole, solder connection, screw locking, angled, 99 0153 12 08

Order No.: 66P3114
EAN: 4099879096296
MPN:
99 0153 12 08
Series: 682
99 0153 12 08 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
19.3137 € *
Available: 15 pcs.
Available in 5 Days: 50 pcs.
Leadtime: On Request **
Total Price:
19.31 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3137 €
10 pcs.
16.9932 €
50 pcs.
15.8389 €
150 pcs.
15.1368 €
500 pcs.
14.3752 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99-0153-12-08, Franz Binder

M16 IP40 Male connector, poles 8 DIN, 6.0-8.0 mm, shieldable, solder, IP40

Technical specifications
Version Winkelstecker
Shell Material Zinkdruckguss
Cable diameter 6 bis 8 mm
Contact connection Lötanschluss
contact surface versilbert
Cable cross-section 0,75 mm²
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 8-polig
Type of locking Schraubverriegelung
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei