99 0163 12 19 | binder

Angle plug, 19 pole, solder connection, screw locking, angled, 99 0163 12 19

Order No.: 70P0820
EAN: 4099891699963
MPN:
99 0163 12 19
Series: 682
99 0163 12 19 binder Other Circular Connectors Image 1
99 0163 12 19 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
26.2752 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.28 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2752 €
10 pcs.
24.7044 €
25 pcs.
23.2050 €
50 pcs.
21.8127 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99 0163 12 19, binder

M16 IP40 Male angled connector, Contacts: 19, 6.0-8.0 mm, shieldable, solder, IP40.

Technical specifications
Version Winkelstecker
Cable cross-section 0,25 mm²
Pin number 19-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material Zinkdruckguss
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No