99 0171 77 08 | binder

Angle plug, 8 pole, solder connection, screw locking, angled, 99 0171 77 08

Order No.: 66P3131
EAN: 4099889700428
MPN:
99 0171 77 08
Series: 723
99 0171 77 08 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
29.5358 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.54 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5358 €
10 pcs.
27.7627 €
25 pcs.
26.0967 €
50 pcs.
24.5259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature connector, 99-0171-77-08, BINDER

M16 IP67 Male angled connector, Contacts: 8 DIN, 6.0-8.0 mm, unshielded, solder, IP67.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Version Winkelstecker
Cable cross-section 0,75 mm²
Pin number 8-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei