99 0172 75 08 | binder

Angle coupling, 8 pole, solder connection, screw locking, angled, 99 0172 75 08

Order No.: 67F9908
EAN: 4099889703313
MPN:
99 0172 75 08
Series: 723
99 0172 75 08 binder Other Circular Connectors Image 1
99 0172 75 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
24.1927 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.19 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1927 €
10 pcs.
22.7409 €
25 pcs.
21.3724 €
50 pcs.
20.0991 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature connector, 99-0172-75-08, BINDER

M16 IP67 Female angled connector, Contacts: 8 DIN, 6.0-8.0 mm, unshielded, solder, IP67.

Features

  • Contact material: CuSn (Bronze)
  • Degree of protection: IP67
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Version Winkelkupplung
Cable cross-section 0,75 mm²
Pin number 8-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface versilbert
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei