99 0172 77 08 | binder

Angle coupling, 8 pole, solder connection, screw locking, angled, 99 0172 77 08

Order No.: 70P1610
EAN: 4099891704230
MPN:
99 0172 77 08
Series: 723
99 0172 77 08 binder Other Circular Connectors Image 1
99 0172 77 08 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
30.0237 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.02 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0237 €
10 pcs.
28.2149 €
25 pcs.
26.2514 €
50 pcs.
24.4069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female angled connector, 99 0172 77 08, binder

M16 IP67 Female angled connector, Contacts: 8 DIN, 6.0-8.0 mm, unshielded, solder, IP67.

Technical specifications
Version Winkelkupplung
Cable cross-section 0,75 mm²
Pin number 8-polig
Orientation abgewinkelt
Contact connection Lötanschluss
Type of locking Schraubverriegelung
Cable diameter 6 bis 8 mm
Assembly Kabelmontage
Additional parts bestückt
contact surface vergoldet
Shell Material PA
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No