99 0201 110 07 | binder
Plug, 6 pole + PE, crimp connection, screw locking, straight, 99 0201 110 07
Unit Price (€ / pc.)
8.8893 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.89 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8893 €
10 pcs.
8.0087 €
50 pcs.
7.3661 €
100 pcs.
6.4736 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male cable connector, 99 0201 110 07, binder
RD24 Male cable connector, Contacts: 6+PE, 8.0-10.0 mm, unshielded, crimping, IP67, PG 11.
Technical specifications
Version | Stecker | |
Additional parts | unbestückt | |
Cable diameter | 8 bis 10 mm | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | gerade | |
Pin number | 6-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |