99 0201 160 07 | binder

Plug, 6 pole + PE, crimp connection, screw locking, straight, 99 0201 160 07

Order No.: 70P0836
EAN: 4099891700089
MPN:
99 0201 160 07
Series: 692
99 0201 160 07 binder Other Circular Connectors Image 1
99 0201 160 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.4248 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.4847 €
50 pcs.
7.7945 €
100 pcs.
6.8663 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male cable connector, 99 0201 160 07, binder

RD24 Male cable connector, Contacts: 6+PE, 12.0-14.0 mm, unshielded, crimping, IP67, PG 16.

Technical specifications
Version Stecker
Additional parts unbestückt
Cable diameter 12 bis 14 mm
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation gerade
Pin number 6-polig + PE
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No