99 0201 215 07 | binder

Angle plug, 6 pole + PE, crimp connection, screw locking, angled, 99 0201 215 07

Order No.: 70P0838
EAN: 4099891700102
MPN:
99 0201 215 07
Series: 692
99 0201 215 07 binder Other Circular Connectors Image 1
99 0201 215 07 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
12.5664 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.57 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5664 €
10 pcs.
11.6977 €
50 pcs.
10.8766 €
100 pcs.
9.7818 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99 0201 215 07, binder

RD24 Male angled connector, Contacts: 6+PE, 10.0-12.0 mm, unshielded, crimping, IP67, PG 13.5.

Technical specifications
Version Winkelstecker
Additional parts unbestückt
Cable diameter 10 bis 12 mm
Contact connection Crimpanschluss
Assembly Kabelmontage
Orientation abgewinkelt
Pin number 6-polig + PE
Type of locking Schraubverriegelung
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes