99 0201 70 07 | binder
Angle plug, 6 pole + PE, crimp connection, screw locking, angled, 99 0201 70 07
Unit Price (€ / pc.)
11.3169 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.32 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3169 €
10 pcs.
10.5315 €
50 pcs.
9.7937 €
100 pcs.
8.8179 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male angled connector, 99 0201 70 07, binder
RD24 Male angled connector, Contacts: 6+PE, 6.0-8.0 mm, unshielded, crimping, IP67, PG 9.
Technical specifications
Version | Winkelstecker | |
Additional parts | unbestückt | |
Cable diameter | 6 bis 8 mm | |
Contact connection | Crimpanschluss | |
Assembly | Kabelmontage | |
Orientation | abgewinkelt | |
Pin number | 6-polig + PE | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |